- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 85089188
HUBER+SUHNER
85089188
High-flexible - 50 Ohm - 6 GHz - 85°C - ø6.17 mm - TPU jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High-flexible - 50 Ohm - 6 GHz - 85°C - ø6.17 mm - TPU jacket
Search Keywords: 85089188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85089188
-
Alias/AKA:SPUMA_240-RS-FR
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85089188 RoHS compliant?
Yes, 85089188 is RoHS compliant.
What is the lead time for 85089188?
The standard lead time for 85089188 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$12.34
50
$9.25
75
$8.64
100 +
$8.46
Click for Quote
Log in
to unlock special pricing