- Home ›
- All Products›
- 85087105
85087105
HUBER+SUHNER
RG142 LSFH type - 50 Ohm - 6 GHz - 85°C - ø5 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG142 LSFH type - 50 Ohm - 6 GHz - 85°C - ø5 mm - LSFH jacket
Search Keywords: 85087105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85087105
-
Alias/AKA:ENVIROFLEX_B142
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.55
25
$6.95
50
$6.93
100
$6.64
300
$5.97
500
$5.79
1,000
$5.46
2,500 +
$5.25
Click for Quote
Log in
to unlock special pricing