- Home ›
- All Products›
- 85087102
85087102
HUBER+SUHNER
RG178 LSFH type - 50 Ohm - 3 GHz - 85°C - ø1.84 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG178 LSFH type - 50 Ohm - 3 GHz - 85°C - ø1.84 mm - LSFH jacket
Search Keywords: 85087102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85087102
-
Alias/AKA:ENVIROFLEX_B178
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750 Meters
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
750
$9.22
1,500
$4.87
2,250
$3.35
3,000 +
$3.28
Click for Quote
Log in
to unlock special pricing