- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 85087101
85087101
HUBER+SUHNER
RG214 LSFH type - 50 Ohm - 6 GHz - 85°C - ø10.8 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG214 LSFH type - 50 Ohm - 6 GHz - 85°C - ø10.8 mm - LSFH jacket
Search Keywords: 85087101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85087101
-
Alias/AKA:ENVIROFLEX_B214
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$14.59
50
$10.94
75
$10.21
100 +
$10.01
Click for Quote
Log in
to unlock special pricing