- Home ›
- All Products›
- 85078528
85078528
HUBER+SUHNER
Power Splitter, 2 Ways, 2-6 Ghz, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 5504.17.0009
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Splitter, 2 Ways, 2-6 Ghz, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 5504.17.0009
Search Keywords: 85078528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85078528
-
Alias/AKA:5504.17.0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517690000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$309.76
3
$301.15
5
$297.03
10
$283.55
20 +
$275.99
Click for Quote
Log in
to unlock special pricing