- Home ›
- All Products›
- 85072331
85072331
HUBER+SUHNER
Hand formable - 50 Ohm - 6 GHz - 165°C - ø3.65 mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hand formable - 50 Ohm - 6 GHz - 165°C - ø3.65 mm - FEP jacket
Search Keywords: 85072331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85072331
-
Alias/AKA:SUCOFORM_122_LA_CU_CMP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$30.57
50
$18.82
75
$14.90
100 +
$14.60
Click for Quote
Log in
to unlock special pricing