- Home ›
- All Products›
- 85069744
85069744
HUBER+SUHNER
Microwave Test Assemblies - 3.5mm (female PORT) - 3.5mm (male DUT) - 50 Ohm - 26.5 GHz - 25in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 3.5mm (female PORT) - 3.5mm (male DUT) - 50 Ohm - 26.5 GHz - 25in
Search Keywords: 85069744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85069744
-
Alias/AKA:SF526V/35VF/35VM/25IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2,175.10
3
$1,778.37
5 +
$1,608.44
Click for Quote
Log in
to unlock special pricing