- Home ›
- All Products›
- 85069656
85069656
HUBER+SUHNER
Low-loss - 50 Ohm - 8 GHz - 85°C - ø6.17 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - 50 Ohm - 8 GHz - 85°C - ø6.17 mm - LSFH jacket
Search Keywords: 85069656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85069656
-
Alias/AKA:SPUMA_240-FR-AM
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$16.73
500
$8.85
750
$6.23
1,000 +
$6.11
Click for Quote
Log in
to unlock special pricing