- Home ›
- All Products›
- 85063282
85063282
HUBER+SUHNER
Hand formable (RG402) 50Ohm - 30GHz - 200°C - ø3.58mm no jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hand formable (RG402) 50Ohm - 30GHz - 200°C - ø3.58mm no jacket
Search Keywords: 85063282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85063282
-
Alias/AKA:SUCOFORM_141_CT
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$100.66
50
$53.29
75
$37.50
100 +
$36.75
Click for Quote
Log in
to unlock special pricing