- Home ›
- All Products›
- 85031887
85031887
HUBER+SUHNER
Hand formable (RG402) 50Ohm - 6GHz - 165°C - ø4.1mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hand formable (RG402) 50Ohm - 6GHz - 165°C - ø4.1mm - FEP jacket
Search Keywords: 85031887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85031887
-
Alias/AKA:SUCOFORM_141_LA_CU_CMP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$31.78
50
$19.56
75
$15.48
100 +
$15.17
Click for Quote
Log in
to unlock special pricing