- Home ›
- All Products›
- 85029280
85029280
HUBER+SUHNER
LOW PIM TEST ASSEMBLIES - 4.3-10 (male) - 716 (male) - 50 Ohm - 4 GHz - 3000mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LOW PIM TEST ASSEMBLIES - 4.3-10 (male) - 716 (male) - 50 Ohm - 4 GHz - 3000mm
Search Keywords: 85029280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85029280
-
Alias/AKA:TL-P-11431X-11716-03000-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$573.59
3
$480.41
5 +
$402.92
Click for Quote
Log in
to unlock special pricing