- Home ›
- All Products›
- 85027450
85027450
HUBER+SUHNER
LOW PIM TEST ASSEMBLIES - 716 (male) - N (male) - 50 Ohm - 4 GHz - 1500mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LOW PIM TEST ASSEMBLIES - 716 (male) - N (male) - 50 Ohm - 4 GHz - 1500mm
Search Keywords: 85027450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85027450
-
Alias/AKA:TL-P-11716-11N-01500-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$457.88
3
$388.80
5 +
$321.62
Click for Quote
Log in
to unlock special pricing