- Home ›
- All Products›
- 85023705
85023705
HUBER+SUHNER
RG179 LSFH - 75 Ohm - 3 GHz - 105°C - ø2.8 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG179 LSFH - 75 Ohm - 3 GHz - 105°C - ø2.8 mm - RADOX® jacket
Search Keywords: 85023705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85023705
-
Alias/AKA:RADOX_RF_179
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.72
25
$5.64
100
$5.22
300
$4.69
500
$4.55
1,000
$4.29
2,500
$4.18
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing