- Home ›
- All Products›
- 85021665
85021665
HUBER+SUHNER
Microwave Test Assemblies - N (male) - N (female) - 50 Ohm - 8 GHz - 3000mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - N (male) - N (female) - 50 Ohm - 8 GHz - 3000mm
Search Keywords: 85021665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85021665
-
Alias/AKA:TL-8A-11N-21N-03000-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$401.41
3
$258.15
5 +
$215.12
Click for Quote
Log in
to unlock special pricing