- Home ›
- All Products›
- 85021563
85021563
HUBER+SUHNER
Low-loss - 50 Ohm - 6 GHz - 85°C - ø6.17 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - 50 Ohm - 6 GHz - 85°C - ø6.17 mm - LSFH jacket
Search Keywords: 85021563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85021563
-
Alias/AKA:SPUMA_240-FR-01
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270 Meters
Can Ship immediately
MOQ for In Stock Qty:
5 Meters
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$10.22
10
$7.76
25
$7.67
50
$7.52
75
$7.37
100 +
$7.30
Click for Quote
Log in
to unlock special pricing