- Home ›
- All Products›
- 85014644
HUBER+SUHNER
85014644
Microwave Test Assemblies - N (male) - SMA (male) - 50 Ohm - 8 GHz - 2000mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - N (male) - SMA (male) - 50 Ohm - 8 GHz - 2000mm
Search Keywords: 85014644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85014644
-
Alias/AKA:TL-8A-11N-11SMA-02000-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 85014644 RoHS compliant?
Yes, 85014644 is RoHS compliant.
What is the lead time for 85014644?
The standard lead time for 85014644 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$367.61
3
$236.40
5 +
$197.00
Click for Quote
Log in
to unlock special pricing