- Home ›
- All Products›
- 85014641
85014641
HUBER+SUHNER
Microwave Test Assemblies - N (male) - SMA (male) - 50 Ohm - 8 GHz - 600mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - N (male) - SMA (male) - 50 Ohm - 8 GHz - 600mm
Search Keywords: 85014641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85014641
-
Alias/AKA:TL-8A-11N-11SMA-00600-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$281.61
3
$181.07
5
$148.79
10
$136.89
20 +
$135.01
Click for Quote
Log in
to unlock special pricing