- Home ›
- All Products›
- 85014638
85014638
HUBER+SUHNER
Microwave Test Assemblies - SMA (male) - SMA (male) - 50 Ohm - 8 GHz - 1500mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - SMA (male) - SMA (male) - 50 Ohm - 8 GHz - 1500mm
Search Keywords: 85014638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85014638
-
Alias/AKA:TL-8A-11SMA-11SMA-01500-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$321.23
3
$206.55
5
$169.74
10
$154.01
20 +
$153.63
Click for Quote
Log in
to unlock special pricing