- Home ›
- All Products›
- 85004838
85004838
HUBER+SUHNER
50 Ohm - 3 GHz - 205°C - ø1 mm - PFA jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50 Ohm - 3 GHz - 205°C - ø1 mm - PFA jacket
Search Keywords: 85004838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:85004838
-
Alias/AKA:K_01152-16
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$23.08
500
$12.18
750
$8.38
1,000 +
$8.21
Click for Quote
Log in
to unlock special pricing