- Home ›
- All Products›
- 84236770
HUBER+SUHNER
84236770
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 8 GHz - 600mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 8 GHz - 600mm
Search Keywords: 84236770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84236770
-
Alias/AKA:TL-8A-11N-11N-00600-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 84236770 RoHS compliant?
Yes, 84236770 is RoHS compliant.
What is the lead time for 84236770?
The standard lead time for 84236770 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$306.20
3
$196.87
5
$161.79
10
$146.81
20 +
$146.44
Click for Quote
Log in
to unlock special pricing