- Home ›
- All Products›
- 84151727
HUBER+SUHNER
84151727
Low-loss - 50 Ohm - 6 GHz - 85°C - ø4.95 mm - PE jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-loss - 50 Ohm - 6 GHz - 85°C - ø4.95 mm - PE jacket
Search Keywords: 84151727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84151727
-
Alias/AKA:SPUMA_195
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 84151727 RoHS compliant?
Yes, 84151727 is RoHS compliant.
What is the lead time for 84151727?
The standard lead time for 84151727 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Meters
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
10
$3.05
100
$2.48
250
$2.37
500
$2.15
1,000
$2.00
2,500
$1.95
5,000
$1.73
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing