HUBER+SUHNER
84147806
Coaxial Surge Protection Device, Fine protectors hybrid technology, barrel design, bypass voltage 6 V, DC current 4 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Surge Protection Device, Fine protectors hybrid technology, barrel design, bypass voltage 6 V, DC current 4 A
Search Keywords: 84147806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84147806
-
Alias/AKA:3403.17.0075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536301090
-
COO:IN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 84147806 RoHS compliant?
Yes, 84147806 is RoHS compliant.
What is the lead time for 84147806?
The standard lead time for 84147806 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
3
$906.07
5
$575.62
8
$379.75
10 +
$372.16
Click for Quote
Log in
to unlock special pricing