- Home ›
- All Products›
- 84132035
HUBER+SUHNER
84132035
Low-loss - 50 Ohm - 8 GHz - 85°C - ø10.25 mm - LSFH jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-loss - 50 Ohm - 8 GHz - 85°C - ø10.25 mm - LSFH jacket
Search Keywords: 84132035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84132035
-
Alias/AKA:SPUMA_400-FR-01
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 84132035 RoHS compliant?
Yes, 84132035 is RoHS compliant.
What is the lead time for 84132035?
The standard lead time for 84132035 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100 Meters
Can Ship immediately
MOQ for In Stock Qty:
5 Meters
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$10.34
10
$10.23
25
$10.03
50
$9.86
75
$9.76
100 +
$9.67
Click for Quote
Log in
to unlock special pricing