- Home ›
- All Products›
- 84116403
84116403
HUBER+SUHNER
Field mountable - 50 Ohm - 18 GHz - 200°C - ø7.7 mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Field mountable - 50 Ohm - 18 GHz - 200°C - ø7.7 mm - FEP jacket
Search Keywords: 84116403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84116403
-
Alias/AKA:EACON_6C
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Meters
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
8
$314.50
15
$177.60
23
$122.26
30 +
$119.82
Click for Quote
Log in
to unlock special pricing