- Home ›
- All Products›
- 84116378
84116378
HUBER+SUHNER
Field mountable - 50 Ohm - 18 GHz - 200°C - ø3.75 mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Field mountable - 50 Ohm - 18 GHz - 200°C - ø3.75 mm - FEP jacket
Search Keywords: 84116378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84116378
-
Alias/AKA:EACON_2C
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Meters
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
8
$143.75
15
$94.36
23
$73.07
30 +
$71.61
Click for Quote
Log in
to unlock special pricing