- Home ›
- All Products›
- 84034611
84034611
HUBER+SUHNER
Low-loss - 50 Ohm - 6 GHz - 85°C - ø5.7 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - 50 Ohm - 6 GHz - 85°C - ø5.7 mm - LSFH jacket
Search Keywords: 84034611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84034611
-
Alias/AKA:S_04262_D-09
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$11.41
50
$8.55
75
$7.98
100 +
$7.82
Click for Quote
Log in
to unlock special pricing