- Home ›
- All Products›
- 84032838
84032838
HUBER+SUHNER
RG178 LSFH - 50 Ohm - 3 GHz - 105°C - ø1.84 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG178 LSFH - 50 Ohm - 3 GHz - 105°C - ø1.84 mm - RADOX® jacket
Search Keywords: 84032838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84032838
-
Alias/AKA:ENVIROFLEX_178-01
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$14.20
500
$7.52
750
$5.29
1,000 +
$5.19
Click for Quote
Log in
to unlock special pricing