- Home ›
- All Products›
- 84027942
84027942
HUBER+SUHNER
RG316 LSFH - 50 Ohm - 3 GHz - 105°C - ø2.54 mm - RADOX®jacket,
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG316 LSFH - 50 Ohm - 3 GHz - 105°C - ø2.54 mm - RADOX®jacket,
Search Keywords: 84027942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84027942
-
Alias/AKA:ENVIROFLEX_316-03
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$13.61
500
$7.21
750
$5.07
1,000 +
$4.97
Click for Quote
Log in
to unlock special pricing