- Home ›
- All Products›
- 84023780
84023780
HUBER+SUHNER
Low-loss - 50 Ohm - 6 GHz - 85°C - ø5.5 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - 50 Ohm - 6 GHz - 85°C - ø5.5 mm - LSFH jacket
Search Keywords: 84023780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84023780
-
Alias/AKA:S_04162_B-01
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$20.93
500
$11.05
750
$7.60
1,000 +
$7.44
Click for Quote
Log in
to unlock special pricing