- Home ›
- All Products›
- 84021688
84021688
HUBER+SUHNER
RG179 LSFH - 75 Ohm - 3 GHz - 105°C - ø2.54 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG179 LSFH - 75 Ohm - 3 GHz - 105°C - ø2.54 mm - RADOX® jacket
Search Keywords: 84021688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84021688
-
Alias/AKA:ENVIROFLEX_179-01
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$16.69
500
$8.84
750
$6.22
1,000 +
$6.10
Click for Quote
Log in
to unlock special pricing