- Home ›
- All Products›
- 84013032
84013032
HUBER+SUHNER
Microwave Test Assemblies - N (male) - N (female) - 50 Ohm - 18 GHz - 3000mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - N (male) - N (female) - 50 Ohm - 18 GHz - 3000mm
Search Keywords: 84013032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84013032
-
Alias/AKA:ST18A/11N468/21N409/3000MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$686.23
3
$667.42
5 +
$665.75
Click for Quote
Log in
to unlock special pricing