- Home ›
- All Products›
- 84013031
84013031
HUBER+SUHNER
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 3000mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 3000mm
Search Keywords: 84013031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84013031
-
Alias/AKA:ST18A/11N468/11N468/3000MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$685.04
3
$666.27
5 +
$664.61
Click for Quote
Log in
to unlock special pricing