- Home ›
- All Products›
- 84007023
84007023
HUBER+SUHNER
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 24in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 24in
Search Keywords: 84007023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84007023
-
Alias/AKA:ST18/NM/NM/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
13
$402.40
25
$220.88
38
$149.90
50 +
$146.90
Click for Quote
Log in
to unlock special pricing