- Home ›
- All Products›
- 84005305
84005305
HUBER+SUHNER
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 12in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 12in
Search Keywords: 84005305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84005305
-
Alias/AKA:ST18/NM/NM/12IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$180.54
5
$164.29
10
$149.59
20
$149.21
50
$133.04
100 +
$129.63
Click for Quote
Log in
to unlock special pricing