- Home ›
- All Products›
- 84004006
84004006
HUBER+SUHNER
Microwave Test Assemblies - SMA (male) - N (male) - 50 Ohm - 18 GHz - 48in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - SMA (male) - N (male) - 50 Ohm - 18 GHz - 48in
Search Keywords: 84004006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84004006
-
Alias/AKA:ST18/SMAM/NM/48IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$259.41
3
$242.11
5
$236.07
10
$214.90
20 +
$209.17
Click for Quote
Log in
to unlock special pricing