- Home ›
- All Products›
- 80395501
80395501
HUBER+SUHNER
minibend R-11HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 11 in - 279.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend R-11HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 11 in - 279.4 mm
Search Keywords: 80395501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80395501
-
Alias/AKA:MINIBEND-R-11HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$88.97
5
$82.33
10
$72.04
20
$68.96
50
$51.96
100 +
$45.97
Click for Quote
Log in
to unlock special pricing