- Home ›
- All Products›
- 80392941
HUBER+SUHNER
80392941
minibend L2PR-12 - MMPX (male) - MMPX (male) - low-loss - 50 Ohm - 40 GHz - 12 in - 304.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend L2PR-12 - MMPX (male) - MMPX (male) - low-loss - 50 Ohm - 40 GHz - 12 in - 304.8 mm
Search Keywords: 80392941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80392941
-
Alias/AKA:MINIBEND-L2PR-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200090
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 80392941 RoHS compliant?
Yes, 80392941 is RoHS compliant.
What is the lead time for 80392941?
The standard lead time for 80392941 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
2
$147.56
3
$147.19
4
$146.83
5 +
$143.89
Click for Quote
Log in
to unlock special pricing