- Home ›
- All Products›
- 80391571
80391571
HUBER+SUHNER
minibend CTR-15 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 15 in - 381 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend CTR-15 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 15 in - 381 mm
Search Keywords: 80391571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80391571
-
Alias/AKA:MINIBEND-CTR-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$128.60
5
$119.00
10
$101.10
20
$95.56
50
$73.08
100 +
$66.44
Click for Quote
Log in
to unlock special pricing