- Home ›
- All Products›
- 80378487
80378487
HUBER+SUHNER
minibend LSR-3 - SMA (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend LSR-3 - SMA (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
Search Keywords: 80378487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80378487
-
Alias/AKA:MINIBEND-LSR-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$133.35
5
$123.40
10
$104.85
20
$99.11
50
$75.80
100 +
$68.00
Click for Quote
Log in
to unlock special pricing