- Home ›
- All Products›
- 80376885
80376885
HUBER+SUHNER
Microbend R-7HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 26.5 GHz - 7 in - 177.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microbend R-7HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 26.5 GHz - 7 in - 177.8 mm
Search Keywords: 80376885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80376885
-
Alias/AKA:MICROBEND-R-7HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$158.76
5
$146.91
10
$123.03
20
$117.97
50
$90.23
100 +
$80.95
Click for Quote
Log in
to unlock special pricing