- Home ›
- All Products›
- 80370978
HUBER+SUHNER
80370978
minibend R-12HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 12 in - 304.8 mm
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80370978
-
Alias/AKA:MINIBEND-R-12HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CR
-
Supplier's Standard Package:
1