- Home ›
- All Products›
- 80370240
80370240
HUBER+SUHNER
minibend-8HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 8 in - 203.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend-8HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 8 in - 203.2 mm
Search Keywords: 80370240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80370240
-
Alias/AKA:MINIBEND-8HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$85.72
5
$76.49
10
$64.94
25
$59.60
50
$46.84
100
$41.44
250 +
$40.89
Click for Quote
Log in
to unlock special pricing