- Home ›
- All Products›
- 80369280
80369280
HUBER+SUHNER
minibend-14HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 14 in - 355.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend-14HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 14 in - 355.6 mm
Search Keywords: 80369280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80369280
-
Alias/AKA:MINIBEND-14HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$88.92
5
$82.28
10
$72.00
20
$68.91
50
$51.92
100 +
$45.95
Click for Quote
Log in
to unlock special pricing