- Home ›
- All Products›
- 80366534
80366534
HUBER+SUHNER
minibend-10HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 10 in - 254 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend-10HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 10 in - 254 mm
Search Keywords: 80366534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80366534
-
Alias/AKA:MINIBEND-10HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$83.11
5
$76.91
10
$67.28
20
$64.40
50
$48.53
100 +
$42.95
Click for Quote
Log in
to unlock special pricing