- Home ›
- All Products›
- 80366364
80366364
HUBER+SUHNER
minibend R-5HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 5 in - 127 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend R-5HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 5 in - 127 mm
Search Keywords: 80366364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80366364
-
Alias/AKA:MINIBEND-R-5HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$85.78
5
$76.54
10
$64.95
25
$59.62
50
$46.85
100
$41.45
250 +
$40.91
Click for Quote
Log in
to unlock special pricing