- Home ›
- All Products›
- 80366363
80366363
HUBER+SUHNER
minibend R-4HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 4 in - 101.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend R-4HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 24 GHz - 4 in - 101.6 mm
Search Keywords: 80366363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80366363
-
Alias/AKA:MINIBEND-R-4HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$84.21
5
$75.14
10
$63.78
25
$58.53
50
$46.00
100
$40.69
250 +
$40.16
Click for Quote
Log in
to unlock special pricing