- Home ›
- All Products›
- 80365511
HUBER+SUHNER
80365511
minibend LSR-2.5 - SMA (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 2.5 in - 63.5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LSR-2.5 - SMA (male) - SMP (female) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 2.5 in - 63.5 mm
Search Keywords: 80365511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80365511
-
Alias/AKA:MINIBEND-LSR-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 80365511 RoHS compliant?
Yes, 80365511 is RoHS compliant.
What is the lead time for 80365511?
The standard lead time for 80365511 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$135.13
5
$125.04
10
$106.25
20
$100.42
50
$76.79
100 +
$68.89
Click for Quote
Log in
to unlock special pricing