- Home ›
- All Products›
- 80365322
80365322
HUBER+SUHNER
mini141-10HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
mini141-10HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Search Keywords: 80365322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80365322
-
Alias/AKA:MINI141-10HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$134.44
5
$124.40
10
$105.70
20
$99.90
50
$76.40
100 +
$68.55
Click for Quote
Log in
to unlock special pricing