- Home ›
- All Products›
- 80362908
80362908
HUBER+SUHNER
mini141 K-4 - 2.9mm (male) - 2.9mm (male) - 50 Ohm - 40 GHz - 4 in - 101.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
mini141 K-4 - 2.9mm (male) - 2.9mm (male) - 50 Ohm - 40 GHz - 4 in - 101.6 mm
Search Keywords: 80362908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80362908
-
Alias/AKA:MINI141-K-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2
$147.05
3
$146.68
4
$146.32
5 +
$143.39
Click for Quote
Log in
to unlock special pricing