- Home ›
- All Products›
- 80362779
80362779
HUBER+SUHNER
minibend SR-9 - SMA (male) - SMP (female) - ruggedized - 50 Ohm - 20 GHz - 9 in - 228.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend SR-9 - SMA (male) - SMP (female) - ruggedized - 50 Ohm - 20 GHz - 9 in - 228.6 mm
Search Keywords: 80362779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80362779
-
Alias/AKA:MINIBEND-SR-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$115.58
5
$106.95
10
$90.87
20
$85.89
50
$67.49
100 +
$59.71
Click for Quote
Log in
to unlock special pricing